Part Details for HD4850F by Crydom Inc
Overview of HD4850F by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for HD4850F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8043
|
Newark | Ssr Relay, Panel Mount, Ip00, 530Vac/50A, Dc In, |Sensata/crydom HD4850F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.4000 | Buy Now |
DISTI #
HD4850F-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-530V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.4905 | Buy Now |
DISTI #
70955523
|
RS | SSR Relay, Panel Mount, IP00, 530VAC/50A, DC In, Zero Cross, Faston | Sensata - Crydom HD4850F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3200 | RFQ |
DISTI #
CRYHD4850F
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Quick Connect - Panel Mount. RoHS: Compliant | 0 |
|
$62.8100 / $131.5600 | Buy Now |
DISTI #
HD4850F
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 50A, 48÷530VAC, -40÷80°C Min Qty: 1 | 0 |
|
$62.5300 / $68.7800 | RFQ |
DISTI #
000000000005192443
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-530 VAC Min Qty: 20 | 0 |
|
$68.3800 / $72.2900 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Quick Connect - Panel Mount. RoHS: Compliant | 0 |
|
$62.8100 / $131.5600 | Buy Now |
Part Details for HD4850F
HD4850F CAD Models
HD4850F Part Data Attributes
|
HD4850F
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HD4850F
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR |