Part Details for HD4850KG by Crydom Inc
Overview of HD4850KG by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for HD4850KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8045
|
Newark | Ssr Relay, Panel Mount, Ip00, 530Vac/50A, Dc In, |Sensata/crydom HD4850KG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$102.1500 | Buy Now |
DISTI #
70955527
|
RS | SSR Relay, Panel Mount, IP00, 530VAC/50A, DC In, Zero Cross, LED, w/Standoffs | Sensata - Crydom HD4850KG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$84.0600 | RFQ |
DISTI #
CRYHD4850KG
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Input Status LED - Hex Standoffs - Panel Mount. RoHS: Compliant |
16 Partner Stock |
|
$76.4700 / $84.5600 | Buy Now |
DISTI #
HD4850KG
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 50A, 48÷530VAC, HD48, 1-phase Min Qty: 1 | 0 |
|
$68.3000 / $75.1400 | RFQ |
DISTI #
000000000005192446
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-530 VAC Min Qty: 20 | 0 |
|
$71.5700 / $75.6600 | Buy Now |
DISTI #
C1S156600106058
|
Chip1Stop | Relay SSR 12mA 32V DC-IN 50A 530V AC-OUT 4-Pin RoHS: Compliant | 16 |
|
$95.4000 / $99.4000 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Input Status LED - Hex Standoffs - Panel Mount. RoHS: Compliant |
16 Partner Stock |
|
$76.4700 / $84.5600 | Buy Now |
|
Neutron USA | Solid State Relay, Panel Mt, Load: 48-530VAC 50A, Control: 4-32VDC, Zero Cross, LED, w/Standoffs | 48 |
|
$199.6800 | Buy Now |