There are no models available for this part yet.
Overview of HD4850KT-10 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for HD4850KT-10 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AC8046
|
Newark | Ssr Relay, Panel Mount, Ip00, 530Vac/50A, Dc In, |Sensata/crydom HD4850KT-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.6300 | Buy Now | |
DISTI #
HD4850KT-10-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-530V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.3705 | Buy Now | |
DISTI #
70955528
|
RS | SSR Relay, Panel Mount, IP00, 530VAC/50A, DC In, w/Standoffs, Instantaneous | Sensata - Crydom HD4850KT-10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$86.3700 | RFQ | |
DISTI #
CRYHD4850KT-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Trigger Circuit - Hex Standoffs - Panel Mount. RoHS: Compliant | 0 |
|
$67.5400 / $141.4700 | Buy Now | ||
DISTI #
HD4850KT-10
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 48÷530VAC, HD48T, 1-phase Min Qty: 1 | 0 |
|
$70.1800 / $77.2000 | RFQ | |
DISTI #
000000000005192447
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-530 VAC Min Qty: 20 | 0 |
|
$73.5300 / $77.7300 | Buy Now | |
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Trigger Circuit - Hex Standoffs - Panel Mount. RoHS: Compliant | 0 |
|
$67.5400 / $141.4700 | Buy Now |
CAD Models for HD4850KT-10 by Crydom Inc
Part Data Attributes for HD4850KT-10 by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Control Current
|
0.002 A
|
Control Voltage
|
3 V
|
Input Type
|
DC
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
Back to Back SCR
|
Overall Height
|
22.6 mm
|
Overall Length
|
57.3 mm
|
Related Parts for HD4850KT-10
-
HD4850KGSolid State Relays
-
EGXE630EC5471MK30SFixed Capacitors
-
134537Headers and Edge Type Connectors
-
HD6417720BP133CVMicrocontrollers
-
RC0201FR-0790R9LFixed Resistors
-
BSP603S2LHUMA1Power Field-Effect Transistors
-
HER205Rectifier Diodes
-
HCPL2611SOptocoupler
-
TLS805B1SJVXUMA1Linear Regulator ICs