Part Details for HD4890K by Crydom Inc
Overview of HD4890K by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for HD4890K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC7301
|
Newark | Solid State Relay, 90A, 4-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:90A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom HD4890K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$211.3800 | Buy Now |
DISTI #
CC2239-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-530V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.3805 | Buy Now |
DISTI #
70357965
|
RS | Relay, SSR, Zero-Switching, SPST-NO, Cur-Rtg 90A, Ctrl-V 3-32DC, Vol-Rtg 48-530A | Sensata - Crydom HD4890K RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$126.4700 | RFQ |
DISTI #
CRYHD4890K
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 530VAC/75A, DC IN, ZERO CROSS, | Americas - 0 in Stock |
|
$110.3261 / $132.3915 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Hex Standoffs - Panel Mount. RoHS: Compliant |
4 Partner Stock |
|
$98.9100 / $210.3200 | Buy Now |
DISTI #
HD4890K
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 90A, 48÷530VAC, -40÷80°C Min Qty: 1 | 0 |
|
$98.3000 / $108.1300 | RFQ |
DISTI #
000000000005192454
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-530 VAC Min Qty: 20 | 0 |
|
$107.6700 / $110.6600 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Hex Standoffs - Panel Mount. RoHS: Compliant |
4 Partner Stock |
|
$98.9100 / $210.3200 | Buy Now |