Logic
HD74ALVCH16244T
Description: ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48

Overview of HD74ALVCH16244T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74ALVCH16244T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74ALVCH16244T by Renesas Electronics Corporation

HD74ALVCH16244T
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
3.6 ns
Propagation Delay (tpd)
3.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. HD74ALVCH16244T
    Renesas Electronics Corporation
    ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48
    VS

Alternate Parts for HD74ALVCH16244T

This table gives cross-reference parts and alternative options found for HD74ALVCH16244T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ALVCH16244T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVC16244ADGGR 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85 Texas Instruments HD74ALVCH16244T vs SN74ALVC16244ADGGR
74VCX16244MTDX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation HD74ALVCH16244T vs 74VCX16244MTDX
74ALVC16244MTDX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation HD74ALVCH16244T vs 74ALVC16244MTDX
HD74ALVCH16244 ALVC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DC Renesas Electronics Corporation HD74ALVCH16244T vs HD74ALVCH16244
PI74AVC16244A Bus Driver, AVC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation HD74ALVCH16244T vs PI74AVC16244A
74ALVCH16244T ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics HD74ALVCH16244T vs 74ALVCH16244T
74VCX16244T ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics HD74ALVCH16244T vs 74VCX16244T
74VCX16244MTDX_NL Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation HD74ALVCH16244T vs 74VCX16244MTDX_NL
74ALVC16244MTDX Low Voltage 1.8/2.5/3.3V 16-Bit Buffer, 1000-REEL onsemi HD74ALVCH16244T vs 74ALVC16244MTDX
74ALVCH16244DT IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48, Bus Driver/Transceiver onsemi HD74ALVCH16244T vs 74ALVCH16244DT
Part Number Description Manufacturer Compare
74ALVCH16244DGG:51 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) TSSOP 48-Pin NXP Semiconductors HD74ALVCH16244T vs 74ALVCH16244DGG:51
TC74VCX16244FT IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components HD74ALVCH16244T vs TC74VCX16244FT
PI74VCX16244AX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation HD74ALVCH16244T vs PI74VCX16244AX
74ALVC16244APAG8 TSSOP-48, Reel Integrated Device Technology Inc HD74ALVCH16244T vs 74ALVC16244APAG8
74ALVC16244MTD Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation HD74ALVCH16244T vs 74ALVC16244MTD
SN74ALVCH16244DGG ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments HD74ALVCH16244T vs SN74ALVCH16244DGG
SN74ALVC16244ADGGR 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85 Texas Instruments HD74ALVCH16244T vs SN74ALVC16244ADGGR
74ALVCH16244DT IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48, Bus Driver/Transceiver onsemi HD74ALVCH16244T vs 74ALVCH16244DT
74ALVC16244APAG TSSOP-48, Tube Integrated Device Technology Inc HD74ALVCH16244T vs 74ALVC16244APAG
74VCX16244MTD Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs, 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE, 38/RAIL Fairchild Semiconductor Corporation HD74ALVCH16244T vs 74VCX16244MTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74ALVCH16244T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74ALVCH16244T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74ALVCH16244T would you like to use for your alert(s)?
  • Please alert me when HD74ALVCH16244T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74ALVCH16244T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74ALVCH16244T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74ALVCH16244T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74ALVCH16244T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74ALVCH16244T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: