Logic
HD74HC132RP
Description: HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN

Overview of HD74HC132RP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74HC132RP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC132RP by Renesas Electronics Corporation

HD74HC132RP
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. HD74HC132RP
    Renesas Electronics Corporation
    HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN
    VS

Alternate Parts for HD74HC132RP

This table gives cross-reference parts and alternative options found for HD74HC132RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC132RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC132MX_NL NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation HD74HC132RP vs MM74HC132MX_NL
SN74HC132QDRG4Q1 Automotive 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments HD74HC132RP vs SN74HC132QDRG4Q1
CD74HC132M96 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments HD74HC132RP vs CD74HC132M96
MC74HC132ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC HD74HC132RP vs MC74HC132ADR2
CD74HC132MTG4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HD74HC132RP vs CD74HC132MTG4
SN74HC132DRG4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 Texas Instruments HD74HC132RP vs SN74HC132DRG4
SN74HC132D 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments HD74HC132RP vs SN74HC132D
MC74HCT132ADR2G Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs, SOIC-14 NB, 2500-REEL onsemi HD74HC132RP vs MC74HCT132ADR2G
74HC132D-Q100 NAND Gate Nexperia HD74HC132RP vs 74HC132D-Q100
CD74HC132MT 4-ch, 2-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments HD74HC132RP vs CD74HC132MT
Part Number Description Manufacturer Compare
CD74HC132EE4 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -55 to 125 Texas Instruments HD74HC132RP vs CD74HC132EE4
TC74HC132AFN IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components HD74HC132RP vs TC74HC132AFN
SN74HC132PWR 4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 Texas Instruments HD74HC132RP vs SN74HC132PWR
MC74HC132ADDR2 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products HD74HC132RP vs MC74HC132ADDR2
5962-8984502CX HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments HD74HC132RP vs 5962-8984502CX
74HCT132N,652 74HCT132N NXP Semiconductors HD74HC132RP vs 74HCT132N,652
CD74HCT132EE4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-PDIP -55 to 125 Texas Instruments HD74HC132RP vs CD74HCT132EE4
MC74HC132ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi HD74HC132RP vs MC74HC132ADR2
935185800118 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia HD74HC132RP vs 935185800118
SN74HC132DBRG4 4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85 Texas Instruments HD74HC132RP vs SN74HC132DBRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC132RP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC132RP by Renesas Electronics Corporation

  • Please alert me when HD74HC132RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC132RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC132RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC132RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC132RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC132RP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: