Part Details for HD74HC20TELL by Renesas Electronics Corporation
Overview of HD74HC20TELL by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC20TELL
HD74HC20TELL CAD Models
HD74HC20TELL Part Data Attributes
|
HD74HC20TELL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC20TELL
Renesas Electronics Corporation
HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74HC20TELL
This table gives cross-reference parts and alternative options found for HD74HC20TELL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC20TELL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC20T-ELL | HC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | HD74HC20TELL vs HD74HC20T-ELL |
SN74HC20PWTE4 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | HD74HC20TELL vs SN74HC20PWTE4 |
SN74HC20PWT | 2-ch, 4-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | HD74HC20TELL vs SN74HC20PWT |
HD74HC20T | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | HD74HC20TELL vs HD74HC20T |
935188990118 | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | HD74HC20TELL vs 935188990118 |
74HC20PW,112 | 74HC20 - Dual 4-input NAND gate@en-us TSSOP 14-Pin | Nexperia | HD74HC20TELL vs 74HC20PW,112 |
HD74HC20T-EL | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | HD74HC20TELL vs HD74HC20T-EL |
SN74HC20PWE4 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | HD74HC20TELL vs SN74HC20PWE4 |
MC74HC20ADT | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | Motorola Semiconductor Products | HD74HC20TELL vs MC74HC20ADT |
HD74HC20T | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | HD74HC20TELL vs HD74HC20T |