Part Details for HD74LS02P by Hitachi Ltd
Overview of HD74LS02P by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for HD74LS02P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Plastic, DIP | 149 |
|
$0.2600 / $0.3900 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, LS-TTL, 14 Pin, Plastic, DIP | 60 |
|
$4.0268 / $6.0402 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 89 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for HD74LS02P
HD74LS02P CAD Models
HD74LS02P Part Data Attributes
|
HD74LS02P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS02P
Hitachi Ltd
NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, DP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5.4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS02P
This table gives cross-reference parts and alternative options found for HD74LS02P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS02P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS02N | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | HD74LS02P vs SN74LS02N |
JM38510/30301BCA | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | HD74LS02P vs JM38510/30301BCA |
M38510/30301SCX | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HD74LS02P vs M38510/30301SCX |
SN54LS02JD | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74LS02P vs SN54LS02JD |
N74LS02A | IC LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | HD74LS02P vs N74LS02A |
SN74LS02N-10 | IC LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | Texas Instruments | HD74LS02P vs SN74LS02N-10 |
SN74LS02N | LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | onsemi | HD74LS02P vs SN74LS02N |
M38510/30301SCA | Quadruple 2-Input Positive-NOR Gates 14-CDIP -55 to 125 | Texas Instruments | HD74LS02P vs M38510/30301SCA |
N74LS02A | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | HD74LS02P vs N74LS02A |
SN54LS02J | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | HD74LS02P vs SN54LS02J |