Part Details for HD74LS30P by Hitachi Ltd
Overview of HD74LS30P by Hitachi Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD74LS30P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 8-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 336 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 9 |
|
$1.4232 / $1.7790 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 1 |
|
$0.3000 | Buy Now |
Part Details for HD74LS30P
HD74LS30P CAD Models
HD74LS30P Part Data Attributes
|
HD74LS30P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS30P
Hitachi Ltd
NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14, DP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.1 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS30P
This table gives cross-reference parts and alternative options found for HD74LS30P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS30P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS30N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | HD74LS30P vs N74LS30N |
M38510/30009BCX | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HD74LS30P vs M38510/30009BCX |
SN74LS30N-10 | LS SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | HD74LS30P vs SN74LS30N-10 |
54LS30DMQB | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HD74LS30P vs 54LS30DMQB |
SN54LS30J | LS SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | onsemi | HD74LS30P vs SN54LS30J |
SN74LS30N | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | HD74LS30P vs SN74LS30N |
74LS30J | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | Rochester Electronics LLC | HD74LS30P vs 74LS30J |
SN74LS30N | LS SERIES, 8-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | HD74LS30P vs SN74LS30N |
SN74LS30JS | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HD74LS30P vs SN74LS30JS |
SNJ54LS30J | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | HD74LS30P vs SNJ54LS30J |