Part Details for HDAC10181BID by Signal Processing Technologies
Overview of HDAC10181BID by Signal Processing Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDAC10181BID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 24 Pin, DIP | 4 |
|
$32.5000 | Buy Now |
Part Details for HDAC10181BID
HDAC10181BID CAD Models
HDAC10181BID Part Data Attributes
|
HDAC10181BID
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
HDAC10181BID
Signal Processing Technologies
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.007us Settling Time, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.37% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.007 µs | |
Supply Current-Max | 220 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HDAC10181BID
This table gives cross-reference parts and alternative options found for HDAC10181BID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDAC10181BID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDAC10181BMD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.007us Settling Time, CDIP24, | Signal Processing Technologies | HDAC10181BID vs HDAC10181BMD |
HDAC10180BMD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.007us Settling Time, CDIP24, | Signal Processing Technologies | HDAC10181BID vs HDAC10180BMD |
HDAC10181BMD/883 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.007us Settling Time, CDIP24, | Signal Processing Technologies | HDAC10181BID vs HDAC10181BMD/883 |
HDAC10181AMD/883 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.007us Settling Time, CDIP24, | Signal Processing Technologies | HDAC10181BID vs HDAC10181AMD/883 |
HDAC10181AID | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.007us Settling Time, CDIP24, | Signal Processing Technologies | HDAC10181BID vs HDAC10181AID |
HDAC10180BID | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.007us Settling Time, CDIP24, | Signal Processing Technologies | HDAC10181BID vs HDAC10180BID |
HDAC10181AMD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.007us Settling Time, CDIP24, | Signal Processing Technologies | HDAC10181BID vs HDAC10181AMD |