Part Details for HDB-15PFFP-SL8001 by Amphenol LTW Technology
Overview of HDB-15PFFP-SL8001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-15PFFP-SL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0173
|
Newark | Connector, Hd D Sub, Receptacle, 15 Position, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Ltwhdb Series, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: Yes |Amphenol Ltw HDB-15PFFP-SL8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $9.7000 | Buy Now |
DISTI #
1754-1430-ND
|
DigiKey | CONN D-SUB HD RCPT 15POS PNL MNT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1427 In Stock |
|
$6.0625 / $7.9200 | Buy Now |
DISTI #
71376098
|
RS | Connector, D-SubDSUB CONNPANEL SCREW HD15P F CONN F PIN | Amphenol LTW Technology HDB-15PFFP-SL8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1200 | RFQ |
DISTI #
LTWHDB-15PFFP-SL8001
|
Heilind Electronics | D-SUB, HDB SHIELD, 15P FRONT F F CONN F PIN PCB | Americas - 0 in Stock |
|
$5.8361 / $6.7967 | Buy Now |
|
Onlinecomponents.com | D-Sub, High Density Receptacle - Female Sockets - 15 Position - 3 Rows - 2A - 1 (DE, E) Shell Size - Solder Termination - Panel Mount, Through Hole. RoHS: Compliant |
355 In Stock |
|
$6.5100 / $10.6500 | Buy Now |
DISTI #
HDB-15PFFP-SL8001
|
TME | HDB-15PFFP-SL8001 Min Qty: 10 | 0 |
|
$7.0100 | RFQ |
DISTI #
LTWHDB-15PFFP-SL8001
|
Interstate Connecting Components | D-SUB, HDB SHIELD, 15P FRONT F F CONN F PIN PCB | 0 |
|
$5.8361 / $6.7967 | Buy Now |
|
Master Electronics | D-Sub, High Density Receptacle - Female Sockets - 15 Position - 3 Rows - 2A - 1 (DE, E) Shell Size - Solder Termination - Panel Mount, Through Hole. RoHS: Compliant |
355 In Stock |
|
$6.5100 / $10.6500 | Buy Now |