Part Details for HDB-15PMMP-SB8001 by Amphenol LTW Technology
Overview of HDB-15PMMP-SB8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-15PMMP-SB8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8197
|
Newark | D-Sub, High Density, 2A, 15 Pins, Receptacle, Right Angle With Board Lock Rohs Compliant: Yes |Amphenol Ltw HDB-15PMMP-SB8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6600 / $13.1900 | Buy Now |
DISTI #
HDB-15PMMP-SB8001-ND
|
DigiKey | CONN D-SUB HD PLUG 15P R/A SLDR Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8970 | Buy Now |
DISTI #
71376163
|
RS | Connector, D-SubHD-SUB 15PIN MALE CONN BL90?15PIN MALE CONN PCB90? | Amphenol LTW Technology HDB-15PMMP-SB8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9000 | RFQ |
DISTI #
LTWHDB-15PMMP-SB8001
|
Heilind Electronics | D-SUB, HIGH DENSITY, 2A, 15 PI M, M, PCB S, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5900 / $12.5200 | Buy Now |
DISTI #
LTWHDB-15PMMP-SB8001
|
Interstate Connecting Components | D-SUB, HIGH DENSITY, 2A, 15 PI M, M, PCB S, SCREW | 0 |
|
Buy Now |