Part Details for HDB-26AFFM-SL7A02 by Amphenol LTW Technology
Overview of HDB-26AFFM-SL7A02 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-26AFFM-SL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8201
|
Newark | D-Sub, High Density, 2A, 26 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw HDB-26AFFM-SL7A02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6100 / $23.6300 | Buy Now |
DISTI #
HDB-26AFFM-SL7A02-ND
|
DigiKey | CABLE ASSY HD26 SHLD BLACK 2M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$21.5857 / $29.1500 | Buy Now |
DISTI #
71376233
|
RS | Connector, D-SubD-SUB CONNCABLE SCREW HD26P F CONN F PIN | Amphenol LTW Technology HDB-26AFFM-SL7A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1000 | RFQ |
DISTI #
LTWHDB-26AFFM-SL7A02
|
Heilind Electronics | D-SUB, HIGH DENSITY, 2A, 26 PI F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
LTWHDB-26AFFM-SL7A02
|
Interstate Connecting Components | D-SUB, HIGH DENSITY, 2A, 26 PI F, F, MOLDING, SCREW | 0 |
|
Buy Now | |
DISTI #
C1S116707023124
|
Chip1Stop | Connector D-Subminiature | 10 |
|
$11.1000 / $11.8000 | Buy Now |
|
Master Electronics | Cable Assembly PVC 2m 26AWG 26POS D-Sub F RoHS: Compliant |
100 In Stock |
|
$16.3100 / $22.7400 | Buy Now |