Part Details for HDB-26AFFM-SL7A06 by Amphenol LTW Technology
Overview of HDB-26AFFM-SL7A06 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-26AFFM-SL7A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8597
|
Newark | D-Sub, High Density, 2A, 26 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw HDB-26AFFM-SL7A06 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5300 / $39.1800 | Buy Now |
DISTI #
1754-HDB-26AFFM-SL7A06-ND
|
DigiKey | D-SUB, HIGH DENSITY, 2A, 26 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7610 | Buy Now |
DISTI #
72106443
|
RS | Connector, HD-SUB SHIELDED, 26P CABLE W/SR L=6M | Amphenol LTW Technology HDB-26AFFM-SL7A06 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6900 / $50.0100 | RFQ |
DISTI #
LTWHDB-26AFFM-SL7A06
|
Heilind Electronics | D-SUB, HIGH DENSITY, 2A, 26 PI F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.6000 / $55.7200 | Buy Now |
DISTI #
LTWHDB-26AFFM-SL7A06
|
Interstate Connecting Components | D-SUB, HIGH DENSITY, 2A, 26 PI F, F, MOLDING, SCREW | 0 |
|
Buy Now |