Part Details for HDB-26AFFM-SL7A20 by Amphenol Corporation
Overview of HDB-26AFFM-SL7A20 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HDB-26AFFM-SL7A20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDB-26AFFM-SL7A20
|
Avnet Americas | Cable Assembly UL 2464 20m 26AWG 26POS High-Density D-Subminiature RCP - Bulk (Alt: HDB-26AFFM-SL7A20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$52.4764 / $73.3524 | Buy Now |
DISTI #
523-HDB26AFFMSL7A20
|
Mouser Electronics | D-Sub Cables D-Sub, High Density, 2A, 26 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$79.0500 / $87.5000 | Order Now |
Part Details for HDB-26AFFM-SL7A20
HDB-26AFFM-SL7A20 CAD Models
HDB-26AFFM-SL7A20 Part Data Attributes
|
HDB-26AFFM-SL7A20
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HDB-26AFFM-SL7A20
Amphenol Corporation
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |