Part Details for HDB-26AMMM-SL7A01 by Amphenol Corporation
Overview of HDB-26AMMM-SL7A01 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-26AMMM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDB-26AMMM-SL7A01
|
Avnet Americas | Cable Assembly UL 2464 1m 26AWG 26POS High Density D-Sub PL - Bulk (Alt: HDB-26AMMM-SL7A01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.9105 / $15.2508 | Buy Now |
DISTI #
523-HDB26AMMMSL7A01
|
Mouser Electronics | D-Sub Cables 26PIN MALE RoHS: Compliant | 9 |
|
$15.9500 / $22.6500 | Buy Now |
DISTI #
77767303
|
Verical | D-Sub, High Density, Metal, 2A, 26 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IPX7 Min Qty: 5 Package Multiple: 5 Date Code: 2403 | Americas - 100 |
|
$17.2970 / $22.3196 | Buy Now |
DISTI #
HDB-26AMMM-SL7A01
|
Avnet Abacus | Cable Assembly UL 2464 1m 26AWG 26POS High Density D-Sub PL (Alt: HDB-26AMMM-SL7A01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |