Part Details for HDB-26AMMM-SL7A02 by Amphenol LTW Technology
Overview of HDB-26AMMM-SL7A02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-26AMMM-SL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8205
|
Newark | D-Sub, High Density, 2A, 26 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw HDB-26Amm-SL7A02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9100 / $21.5700 | Buy Now |
DISTI #
HDB-26AMMM-SL7A02-ND
|
DigiKey | CABLE ASSY HD26 SHLD BLACK 2M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$19.1286 / $26.6100 | Buy Now |
DISTI #
71376237
|
RS | Connector, D-SubHD-SUB WATERPROOF CONN26PIN MALE | Amphenol LTW Technology HDB-26AMMM-SL7A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$39.3700 | RFQ |
DISTI #
LTWHDB-26AMMM-SL7A02
|
Heilind Electronics | HD-SUB SHIELDED, 26P CABLE W/S M CONN M PIN SCREW L-2M | Americas - 0 in Stock |
|
$18.0323 / $19.3279 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6400 / $30.6500 | Buy Now |
DISTI #
LTWHDB-26AMMM-SL7A02
|
Interstate Connecting Components | HD-SUB SHIELDED, 26P CABLE W/S M CONN M PIN SCREW L-2M | 0 |
|
$18.0323 / $19.3279 | Buy Now |