Part Details for HDB-26PFFP-QL8001 by Amphenol LTW Technology
Overview of HDB-26PFFP-QL8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-26PFFP-QL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8214
|
Newark | D-Sub, High Density, 2A, 26 Pins, Receptacle, Straight Rohs Compliant: Yes |Amphenol Ltw HDB-26PFFP-QL8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6400 / $21.3600 | Buy Now |
DISTI #
HDB-26PFFP-QL8001-ND
|
DigiKey | CONN D-SUB HD RCPT 26POS PNL MNT Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0430 | Buy Now |
DISTI #
71376174
|
RS | Connector, D-SubD-SUB CONNPANEL QUICK HD26P F CONN F PIN | Amphenol LTW Technology HDB-26PFFP-QL8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.8400 | RFQ |
DISTI #
LTWHDB-26PFFP-QL8001
|
Heilind Electronics | D-SUB, HIGH DENSITY, 2A, 26 PI F, F, PCB S, QUICK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6000 / $26.3900 | Buy Now |
DISTI #
LTWHDB-26PFFP-QL8001
|
Interstate Connecting Components | D-SUB, HIGH DENSITY, 2A, 26 PI F, F, PCB S, QUICK | 0 |
|
Buy Now |