Part Details for HDB-26PFFS-SL8001 by Amphenol LTW Technology
Overview of HDB-26PFFS-SL8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB-26PFFS-SL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8220
|
Newark | D-Sub, High Density, 2A, 26 Pins, Receptacle, Straight Without Board Lock Rohs Compliant: Yes |Amphenol Ltw HDB-26PFFS-SL8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 / $14.3300 | Buy Now |
DISTI #
HDB-26PFFS-SL8001-ND
|
DigiKey | CONN D-SUB HD RCPT 26POS PNL MNT Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1100 | Buy Now |
DISTI #
71376103
|
RS | Connector, D-SubD-SUB CONNPANEL SCREW HD26P F CONN F PIN | Amphenol LTW Technology HDB-26PFFS-SL8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7400 | RFQ |
DISTI #
LTWHDB-26PFFS-SL8001
|
Heilind Electronics | D-SUB, HIGH DENSITY, 2A, 26 PI F, F, SOLDER, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3400 / $13.6200 | Buy Now |
DISTI #
LTWHDB-26PFFS-SL8001
|
Interstate Connecting Components | D-SUB, HIGH DENSITY, 2A, 26 PI F, F, SOLDER, SCREW | 0 |
|
Buy Now |