Part Details for HDB15FL-HDBFL-SA002 by Amphenol LTW Technology
Overview of HDB15FL-HDBFL-SA002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB15FL-HDBFL-SA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8616
|
Newark | D-Sub, High Density, Metal, 2A, 15 Pins, Female Connector, Female Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 2000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw HDB15FL-HDBFL-SA002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2100 / $24.3500 | Buy Now |
DISTI #
1754-HDB15FL-HDBFL-SA002-ND
|
DigiKey | D-SUB, HIGH DENSITY, 2A, 15 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3100 | Buy Now |
DISTI #
75403867
|
RS | D-Sub, High Density, 2A, 15 Pins, Overmolded, Straight | Amphenol LTW Technology HDB15FL-HDBFL-SA002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5500 / $27.8400 | RFQ |
DISTI #
LTWHDB15FL-HDBFL-SA002
|
Heilind Electronics | D-SUB, HIGH DENSITY, 2A, 15 PI FF, 1515 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5200 / $34.6100 | Buy Now |
DISTI #
LTWHDB15FL-HDBFL-SA002
|
Interstate Connecting Components | D-SUB, HIGH DENSITY, 2A, 15 PI FF, 1515 | 0 |
|
Buy Now |