Part Details for HDB15FL-HDBFL-SA005 by Amphenol Corporation
Overview of HDB15FL-HDBFL-SA005 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDB15FL-HDBFL-SA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDB15FL-HDBFL-SA00
|
Avnet Americas | HDB15FL-HDBFL-SA005 - Trays (Alt: HDB15FL-HDBFL-SA00) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$18.5376 | Buy Now |
DISTI #
523-DB15FLHDBFLSA005
|
Mouser Electronics | D-Sub Cables D-Sub, High Density, Metal, 2A, 15 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 5000mm, IP67 RoHS: Compliant | 0 |
|
$28.0100 / $38.3200 | Order Now |