Part Details for HDBB-205-1-250 by 3M Interconnect
Overview of HDBB-205-1-250 by 3M Interconnect
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDBB-205-1-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H5423
|
Newark | Heat Shrink Boot, 1 To 2 Trans, 20.32Mm Id, Po, Black, Boot Configuration:1 To 2 Transition, I.d. Supplied - Imperial:0.8", I.d. Supplied - Metric:20.32Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.7", Colour:Blackrohs Compliant: Yes |3M HDBB-205-1-250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$25.3600 / $35.3300 | Buy Now |
DISTI #
3M155939-ND
|
DigiKey | HEATSHRINK BOOT BREAKOUT 2:1 BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
47 In Stock |
|
$21.6796 / $32.4300 | Buy Now |
DISTI #
7000145519
|
Avnet Americas | Cable Accessories Heat Shrinkable Cable Breakout Boot Black - Bulk (Alt: 7000145519) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-HDBB-205-1-250
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HEAVY DUTY BREAKOUT BOOT RoHS: Compliant | 173 |
|
$21.6700 / $27.3100 | Buy Now |
DISTI #
MMM7000145519
|
Heilind Electronics | 7000145519 80610677512 HDBB-205-1-250 | Americas - 102 in Stock |
|
$26.4086 / $33.8030 | Buy Now |
|
Quest Components | HEAT SHRINK BOOT | 3 |
|
$20.2716 | Buy Now |
|
Quest Components | HEAT SHRINK BOOT | 1 |
|
$24.3260 | Buy Now |
DISTI #
HDBB-205-1-250
|
TTI | Heat Shrink Cable Boots & End Caps HEAVY DUTY BREAKOUT BOOT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 337 In Stock |
|
$20.6700 / $26.5100 | Buy Now |
DISTI #
7000145519
|
Avnet Americas | Cable Accessories Heat Shrinkable Cable Breakout Boot Black - Bulk (Alt: 7000145519) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000145519
|
Interstate Connecting Components | 7000145519 80610677512 HDBB-205-1-250 | 24 |
|
$26.4086 / $33.8030 | Buy Now |