Part Details for HDBL104GH by Taiwan Semiconductor
Overview of HDBL104GH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDBL104GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HDBL104GH-ND
|
DigiKey | 50NS, 1A, 400V, HIGH EFFICIENT R Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5000 In Stock |
|
$0.2692 / $0.8100 | Buy Now |
DISTI #
HDBL104GH
|
Avnet Americas | Diode Rectifier Bridge Quad 400V 1A 4-Pin DBL Tube - Rail/Tube (Alt: HDBL104GH) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Tube | 0 |
|
$0.2420 | Buy Now |
DISTI #
821-HDBL104GH
|
Mouser Electronics | Bridge Rectifiers 50ns, 1A, 400V, High Efficient Recovery Bridge Rectifier RoHS: Compliant | 0 |
|
$0.2690 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$0.3280 | Buy Now |
Part Details for HDBL104GH
HDBL104GH CAD Models
HDBL104GH Part Data Attributes
|
HDBL104GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HDBL104GH
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |