Part Details for HDBLS103G by Taiwan Semiconductor
Overview of HDBLS103G by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDBLS103G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDBLS103G
|
Avnet Americas | Diode Rectifier Bridge Quad 200V 1A 4-Pin DBLS T/R - Tape and Reel (Alt: HDBLS103G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2814 / $0.3070 | Buy Now |
DISTI #
821-HDBLS103G
|
Mouser Electronics | Bridge Rectifiers 50ns, 1A, 200V, High Efficient Recovery Bridge Rectifier RoHS: Compliant | 0 |
|
$0.2660 / $0.8100 | Order Now |
DISTI #
V36:1790_26154874
|
Arrow Electronics | Diode Rectifier Bridge Single 200V 1A 4-Pin DBLS T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2328 | Americas - 4500 |
|
$0.2547 / $0.3302 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks | 0 |
|
$0.3280 | Buy Now |
DISTI #
73504975
|
Verical | Diode Rectifier Bridge Single 200V 1A 4-Pin DBLS T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2328 | Americas - 4500 |
|
$0.3302 | Buy Now |
DISTI #
HDBLS103G
|
EBV Elektronik | Diode Rectifier Bridge Quad 200V 1A 4-Pin DBLS T/R (Alt: HDBLS103G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDBLS103G
HDBLS103G CAD Models
HDBLS103G Part Data Attributes
|
HDBLS103G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HDBLS103G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HDBLS103G
This table gives cross-reference parts and alternative options found for HDBLS103G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDBLS103G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDBL103G | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, DBL, 4 PIN | Taiwan Semiconductor | HDBLS103G vs HDBL103G |
HEDFS103GTR | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, DFS, 4 PIN | Fagor Electrónica | HDBLS103G vs HEDFS103GTR |
DB103GC1 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Taiwan Semiconductor | HDBLS103G vs DB103GC1 |
DF02S-T3-LF | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Won-Top Electronics Co Ltd | HDBLS103G vs DF02S-T3-LF |
DF02-LF | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | HDBLS103G vs DF02-LF |