There are no models available for this part yet.
Overview of HDC15S30000/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for HDC15S30000/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-HDC15S30000/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$40.1455 / $104.6700 | Buy Now | |
DISTI #
276-HDC15S30000/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 15P Solder Tail Straight Zinc Shell RoHS RoHS: Compliant | 0 |
|
$29.4200 / $33.2900 | Order Now | |
DISTI #
POSHDC15S30000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSHDC15S30000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for HDC15S30000/AA by Amphenol Positronic
Part Data Attributes for HDC15S30000/AA by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|