Part Details for HDC15S5R7000/AA by Amphenol Positronic
Overview of HDC15S5R7000/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC15S5R7000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5179
|
Newark | D Sub Conn, R/A Rcpt, 15Pos, Solder Rohs Compliant: Yes |Positronic HDC15S5R7000/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.8600 / $108.9200 | Buy Now |
DISTI #
47AJ8809
|
Newark | Hdc15S5R7000/Aa |Positronic HDC15S5R7000/AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8800 / $86.8200 | Buy Now |
DISTI #
4306-HDC15S5R7000/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.0214 / $47.3200 | Buy Now |
DISTI #
276-HDC15S5R7000/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 15P Solder Tail Right Angle Zinc Shell RoHS RoHS: Compliant | 0 |
|
$38.1200 / $41.7400 | Order Now |
DISTI #
POSHDC15S5R7000/AA
|
Heilind Electronics | D-SUB CONNECTOR 15 POSITION SOCKET (FEMALE) | Americas - 22 in Stock |
|
$34.8411 / $88.7614 | Buy Now |
DISTI #
POSHDC15S5R7000/AA
|
Interstate Connecting Components | D-SUB CONNECTOR 15 POSITION SOCKET (FEMALE) | 66 |
|
$34.8411 / $88.7614 | Buy Now |
Part Details for HDC15S5R7000/AA
HDC15S5R7000/AA CAD Models
HDC15S5R7000/AA Part Data Attributes
|
HDC15S5R7000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC15S5R7000/AA
Amphenol Positronic
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | COPPER ALLOY |