Part Details for HDC25M200E20 by Amphenol Positronic
Overview of HDC25M200E20 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC25M200E20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8840
|
Newark | Hdc25M200E20 |Positronic HDC25M200E20 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.1500 / $109.2900 | Buy Now |
DISTI #
276-HDC25M200E20
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 25P Solder Cup Zinc Shell Jackscrews RoHS: Not Compliant | 0 |
|
$42.6300 / $46.6800 | Order Now |
DISTI #
POSHDC25M200E20
|
Heilind Electronics | D-SUB CONNECTOR 25 PIN MALE SOLDER CUP | Americas - 0 in Stock |
|
$38.9688 / $99.2685 | Buy Now |
DISTI #
POSHDC25M200E20
|
Interstate Connecting Components | D-SUB CONNECTOR 25 PIN MALE SOLDER CUP | 0 |
|
$38.9688 / $99.2685 | Buy Now |
|
Powell Electronics | Mil/Aero D-Sub Connector Min Qty: 5 | 22 |
|
$31.9800 / $83.4300 | Buy Now |
Part Details for HDC25M200E20
HDC25M200E20 CAD Models
HDC25M200E20 Part Data Attributes
|
HDC25M200E20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC25M200E20
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 18 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for HDC25M200E20
This table gives cross-reference parts and alternative options found for HDC25M200E20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC25M200E20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMF25P465XLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HDC25M200E20 vs DBMF25P465XLF |
DBPV25P465NXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | HDC25M200E20 vs DBPV25P465NXLF |
DBMV25P332GTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | HDC25M200E20 vs DBMV25P332GTXLF |
SND25M42R800G | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | HDC25M200E20 vs SND25M42R800G |
RD25M1F00C-50 | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | HDC25M200E20 vs RD25M1F00C-50 |
DBPN25P6NTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HDC25M200E20 vs DBPN25P6NTXLF |
DBMF25P667NXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HDC25M200E20 vs DBMF25P667NXLF |
DBPO25P467NTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HDC25M200E20 vs DBPO25P467NTXLF |
DBMW25P367HTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC25M200E20 vs DBMW25P367HTXLF |
DBML25P6TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HDC25M200E20 vs DBML25P6TXLF |