Part Details for HDC25M200E2S by Amphenol Positronic
Overview of HDC25M200E2S by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC25M200E2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8838
|
Newark | Hdc25M200E2S |Positronic HDC25M200E2S Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4800 / $122.3400 | Buy Now |
DISTI #
276-HDC25M200E2S
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 25P Solder Cup Stainless Steel, Passivated Shell Jackscrews RoHS: Not Compliant | 0 |
|
$56.9600 / $78.9800 | Order Now |
DISTI #
POSHDC25M200E2S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC25M200E2S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for HDC25M200E2S
HDC25M200E2S CAD Models
HDC25M200E2S Part Data Attributes:
|
HDC25M200E2S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC25M200E2S
Amphenol Positronic
D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for HDC25M200E2S
This table gives cross-reference parts and alternative options found for HDC25M200E2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC25M200E2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC25M200E6X | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M200E2S vs HDC25M200E6X |
HDC25M200T2Z | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M200E2S vs HDC25M200T2Z |
HDC25M200TC | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M200E2S vs HDC25M200TC |
HDC25M200V30 | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M200E2S vs HDC25M200V30 |
HDC25M200E6Z | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M200E2S vs HDC25M200E6Z |
HDC25M200E60 | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M200E2S vs HDC25M200E60 |
HDC25M200E6C | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M200E2S vs HDC25M200E6C |
HDC25M200VL0 | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M200E2S vs HDC25M200VL0 |
HDC25M200TZ | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M200E2S vs HDC25M200TZ |
HDC25M2000X | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M200E2S vs HDC25M2000X |