HDC25M50000
Amphenol Positronic
Description: D Subminiature Connector

Overview of HDC25M50000 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for HDC25M50000 by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 47AJ8979
Newark Hdc25M50000 |Positronic HDC25M50000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $107.0700
  • 10 $95.2900
  • 25 $92.2200
  • 50 $86.5800
  • 100 $81.4600
$81.4600 / $107.0700 Buy Now
DISTI # 3937-HDC25M50000-600081-ND
DigiKey CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT 16
In Stock
  • 1 $217.8700
$217.8700 Buy Now
DISTI # 276-HDC25M50000
Mouser Electronics D-Sub High Density Connectors D-Sub Male Connector 25P Solder Tail Right Angle Zinc Shell RoHS: Not Compliant 78
  • 1 $68.0800
  • 10 $62.4800
  • 25 $60.0800
  • 50 $58.0700
  • 100 $54.9400
$54.9400 / $68.0800 Buy Now
DISTI # POSHDC25M50000
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSHDC25M50000
Interstate Connecting Components   0
Buy Now
Powell Electronics D-Sub Connector Min Qty: 1 16
  • 1 $119.8300
$119.8300 Buy Now

CAD Models for HDC25M50000 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDC25M50000 by Amphenol Positronic

HDC25M50000
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Board Mounting Option
HOLE 0.123
Body Breadth
0.494 inch
Body Depth
0.445 inch
Body Length
2.088 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
4 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
HOLE 0.12
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
18 A
Reference Standard
MIL;UL;CSA
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.16 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. HDC25M50000
    Amphenol Positronic
    D Subminiature Connector
    VS

Related Parts for HDC25M50000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDC25M50000 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDC25M50000 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of HDC25M50000 would you like to use for your alert(s)?
  • Please alert me when HDC25M50000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDC25M50000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDC25M50000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDC25M50000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDC25M50000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDC25M50000 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: