Part Details for HDC25M5R70T20 by Amphenol Positronic
Overview of HDC25M5R70T20 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC25M5R70T20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8952
|
Newark | Hdc25M5R70T20 |Positronic HDC25M5R70T20 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8000 / $123.5000 | Buy Now |
DISTI #
276-HDC25M5R70T20
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 25P Solder Tail Right Angle Zinc Shell Jackscrews RoHS: Not Compliant | 0 |
|
$48.5600 / $51.0300 | Order Now |
DISTI #
POSHDC25M5R70T20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC25M5R70T20
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
NexGen Digital | 10 |
|
RFQ | ||
DISTI #
HDC25M5R70T20
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for HDC25M5R70T20
HDC25M5R70T20 CAD Models
HDC25M5R70T20 Part Data Attributes:
|
HDC25M5R70T20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC25M5R70T20
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.08 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC25M5R70T20
This table gives cross-reference parts and alternative options found for HDC25M5R70T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC25M5R70T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMS25P367NXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | HDC25M5R70T20 vs DBMS25P367NXLF |
DBM25P632HTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | HDC25M5R70T20 vs DBM25P632HTXLF |
77DBG25P1AUNRM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | HDC25M5R70T20 vs 77DBG25P1AUNRM5 |
117DFBG25P1BPN-RM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | HDC25M5R70T20 vs 117DFBG25P1BPN-RM5 |
DBML25P665MTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | HDC25M5R70T20 vs DBML25P665MTXLF |
DBPO25P6GTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HDC25M5R70T20 vs DBPO25P6GTXLF |
DBPW25P664CTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | HDC25M5R70T20 vs DBPW25P664CTXLF |
DBML25P467GTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HDC25M5R70T20 vs DBML25P467GTXLF |
DBPL25P467XLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HDC25M5R70T20 vs DBPL25P467XLF |
DBMW25P664CXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HDC25M5R70T20 vs DBMW25P664CXLF |