Part Details for HDC25S3000S by Amphenol Positronic
Overview of HDC25S3000S by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC25S3000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9043
|
Newark | Hdc25S3000S |Positronic HDC25S3000S RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2000 / $140.9100 | Buy Now |
DISTI #
2899-HDC25S3000S-ND
|
DigiKey | HDC25S3000S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
126 In Stock |
|
$30.3050 / $39.2800 | Buy Now |
DISTI #
3937-HDC25S3000S-ND
|
DigiKey | CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$74.8182 / $195.1300 | Buy Now |
DISTI #
276-HDC25S3000S
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 25P Solder Tail Straight Stainless Steel, Passivated Shell RoHS: Not Compliant | 95 |
|
$33.6300 / $62.3400 | Buy Now |
DISTI #
POSHDC25S3000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
HDC25S3000S
|
TTI | D-Sub High Density Connectors D-Sub Female Connector 25P Solder Tail Straight Stainless Steel, Passivated Shell Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$94.4200 | Buy Now |
DISTI #
POSHDC25S3000S
|
Interstate Connecting Components | 0 |
|
Buy Now |