Datasheets
HDC37M200E0/AA-14 by: Amphenol Positronic

D Subminiature Connector,

Part Details for HDC37M200E0/AA-14 by Amphenol Positronic

Overview of HDC37M200E0/AA-14 by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for HDC37M200E0/AA-14

Part # Distributor Description Stock Price Buy
DISTI # 47AJ9128
Newark Hdc37M200E0/Aa-14 |Positronic HDC37M200E0/AA-14 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $190.4200
  • 10 $169.4700
  • 25 $164.0000
  • 50 $153.9800
  • 100 $144.8700
$144.8700 / $190.4200 Buy Now
DISTI # 276-HDC37M200E0AA14
Mouser Electronics D-Sub High Density Connectors D-Sub Male Connector 37P Solder Cup Zinc Shell RoHS Jackscrews 0
  • 25 $86.3100
  • 50 $80.5800
  • 100 $70.9800
$70.9800 / $86.3100 Order Now
DISTI # POSHDC37M200E0/AA-14
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSHDC37M200E0/AA-14
Interstate Connecting Components   0
Buy Now

Part Details for HDC37M200E0/AA-14

HDC37M200E0/AA-14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HDC37M200E0/AA-14 Part Data Attributes

HDC37M200E0/AA-14 Amphenol Positronic
Buy Now Datasheet
Compare Parts:
HDC37M200E0/AA-14 Amphenol Positronic D Subminiature Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: IEC 60807-3, MIL-DTL-24308
Body Breadth 0.494 inch
Body Length 2.729 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 4 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 1000 Cycles
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch 0.109 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .12
Mounting Option 2 JACKSCREW
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Plating Thickness 30u inch
Rated Current (Signal) 18 A
Reference Standard CSA;IEC;UL
Shell Finish ZINC
Shell Material STAINLESS STEEL
Shell Size 4/C
Terminal Pitch 2.7686 mm
Termination Type SOLDER
Total Number of Contacts 37
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDC37M200E0/AA-14 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDC37M200E0/AA-14 by Amphenol Positronic

  • Please alert me when HDC37M200E0/AA-14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HDC37M200E0/AA-14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDC37M200E0/AA-14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HDC37M200E0/AA-14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDC37M200E0/AA-14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDC37M200E0/AA-14 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: