There are no models available for this part yet.
Overview of HDC37S3S600S/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for HDC37S3S600S/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ9276
|
Newark | Hdc37S3S600S/Aa |Positronic HDC37S3S600S/AA RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.9200 / $203.6300 | Buy Now | |
DISTI #
3937-HDC37S3S600S/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$577.6900 | Buy Now | |
DISTI #
276-HDC37S3S600S/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 37P Solder Tail Straight Stainless Steel, Passivated Shell RoHS RoHS: Compliant | 0 |
|
$109.8800 / $118.2200 | Order Now | |
DISTI #
POSHDC37S3S600S/AA
|
Heilind Electronics | D-SUB F 27P SOLDER TAIL STRGHT | Americas - 0 in Stock |
|
$72.4488 / $184.5337 | Buy Now | |
DISTI #
POSHDC37S3S600S/AA
|
Interstate Connecting Components | D-SUB F 27P SOLDER TAIL STRGHT | 0 |
|
$72.4488 / $184.5337 | Buy Now | |
Powell Electronics | D-Sub Connector Min Qty: 1 | 6 |
|
$317.7300 | Buy Now |
CAD Models for HDC37S3S600S/AA by Amphenol Positronic
Part Data Attributes for HDC37S3S600S/AA by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Material
|
COPPER ALLOY
|