Part Details for HDC37S5R70T2S-50 by Amphenol Positronic
Overview of HDC37S5R70T2S-50 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC37S5R70T2S-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-HDC37S5R70T2S-50-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$181.5636 / $473.4900 | Buy Now |
DISTI #
276-HDC37S5R70T2S-50
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 37P Solder Tail Right Angle Stainless Steel, Passivated Shell Jackscrews | 0 |
|
$140.8900 / $145.7600 | Order Now |
DISTI #
POSHDC37S5R70T2S-50
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC37S5R70T2S-50
|
Interstate Connecting Components | 0 |
|
Buy Now |