Part Details for HDC50M20000/AA by Amphenol Positronic
Overview of HDC50M20000/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC50M20000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-HDC50M20000/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 50P Solder Cup Zinc Shell RoHS RoHS: Compliant | 0 |
|
$65.4800 / $69.2500 | Order Now |
DISTI #
POSHDC50M20000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC50M20000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Standard Density D-Sub Min Qty: 1 | 82 |
|
$286.6300 | Buy Now |
Part Details for HDC50M20000/AA
HDC50M20000/AA CAD Models
HDC50M20000/AA Part Data Attributes:
|
HDC50M20000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC50M20000/AA
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC50M20000/AA
This table gives cross-reference parts and alternative options found for HDC50M20000/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC50M20000/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDPV50P367TXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC50M20000/AA vs DDPV50P367TXLF |
DDM50P665MTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | HDC50M20000/AA vs DDM50P665MTXLF |
DDW50P8GXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC50M20000/AA vs DDW50P8GXLF |
DDW50P867MXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | HDC50M20000/AA vs DDW50P867MXLF |
DDW50P864MTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC50M20000/AA vs DDW50P864MTXLF |
749892-2 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | TE Connectivity | HDC50M20000/AA vs 749892-2 |
L177RRDH50PVF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | HDC50M20000/AA vs L177RRDH50PVF |
DDN50P5CTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC50M20000/AA vs DDN50P5CTXLF |
DDPF50P464GXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | HDC50M20000/AA vs DDPF50P464GXLF |
DDMY-50PB | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | HDC50M20000/AA vs DDMY-50PB |