Part Details for HDC50M200T20 by Amphenol Positronic
Overview of HDC50M200T20 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC50M200T20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-HDC50M200T20
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 50P Solder Cup Zinc Shell Jackscrews | 0 |
|
$160.1100 | Order Now |
DISTI #
POSHDC50M200T20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
HDC50M200T20
|
TTI | D-Sub High Density Connectors D-Sub Male Connector 50P Solder Cup Zinc Shell Jackscrews Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$160.1100 | Buy Now |
DISTI #
POSHDC50M200T20
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for HDC50M200T20
HDC50M200T20 CAD Models
HDC50M200T20 Part Data Attributes:
|
HDC50M200T20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC50M200T20
Amphenol Positronic
D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 50 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for HDC50M200T20
This table gives cross-reference parts and alternative options found for HDC50M200T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC50M200T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC50M200V5X | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M200T20 vs HDC50M200V5X |
HDC50M200TS | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M200T20 vs HDC50M200TS |
HDC50M200VLC | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M200T20 vs HDC50M200VLC |
HDC50M200ES | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M200T20 vs HDC50M200ES |
HDC50M200TX | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M200T20 vs HDC50M200TX |
HDC50M200V5C | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M200T20 vs HDC50M200V5C |
HDC50M2000X | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M200T20 vs HDC50M2000X |
HDC50M200V3C | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M200T20 vs HDC50M200V3C |
HDC50M200TZ | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M200T20 vs HDC50M200TZ |
HDC50M2000C | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC50M200T20 vs HDC50M2000C |