Datasheets
HDC50M3S60T2S/AA by: Amphenol Positronic

D Subminiature Connector,

Part Details for HDC50M3S60T2S/AA by Amphenol Positronic

Overview of HDC50M3S60T2S/AA by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for HDC50M3S60T2S/AA

Part # Distributor Description Stock Price Buy
DISTI # 47AJ9367
Newark Hdc50M3S60T2S/Aa |Positronic HDC50M3S60T2S/AA RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $189.2700
  • 10 $168.4500
  • 25 $163.0100
  • 50 $153.0500
  • 100 $143.9900
$143.9900 / $189.2700 Buy Now
DISTI # 3937-HDC50M3S60T2S/AA-ND
DigiKey D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 27
In Stock
  • 1 $261.4900
  • 10 $194.6360
  • 25 $148.6180
  • 50 $127.0000
  • 100 $100.2546
$100.2546 / $261.4900 Buy Now
DISTI # 276-HDC50M3S60T2S/AA
Mouser Electronics D-Sub High Density Connectors D-Sub Male Connector 50P Solder Tail Straight Stainless Steel, Passivated Shell RoHS Jackscrews RoHS: Compliant 0
  • 10 $109.6200
  • 30 $105.4000
  • 50 $101.8800
$101.8800 / $109.6200 Order Now
DISTI # POSHDC50M3S60T2S/AA
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSHDC50M3S60T2S/AA
Interstate Connecting Components   0
Buy Now

Part Details for HDC50M3S60T2S/AA

HDC50M3S60T2S/AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HDC50M3S60T2S/AA Part Data Attributes

HDC50M3S60T2S/AA Amphenol Positronic
Buy Now Datasheet
Compare Parts:
HDC50M3S60T2S/AA Amphenol Positronic D Subminiature Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: IEC 60807-3, MIL-DTL-24308
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.605 inch
Body Depth 0.225 inch
Body Length 2.635 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 4 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 1000 Cycles
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 JACKSCREW
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 18 A
Reference Standard CSA;IEC;UL
Shell Material STAINLESS STEEL
Shell Size 5/D
Terminal Pitch 2.77 mm
Termination Type SOLDER
Total Number of Contacts 50
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDC50M3S60T2S/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDC50M3S60T2S/AA by Amphenol Positronic

Select Manufacturer
Which Manufacturer of HDC50M3S60T2S/AA would you like to use for your alert(s)?
  • Please alert me when HDC50M3S60T2S/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDC50M3S60T2S/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDC50M3S60T2S/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDC50M3S60T2S/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDC50M3S60T2S/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDC50M3S60T2S/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: