There are no models available for this part yet.
Overview of HDC50M42R700S by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HDC50M42R700S by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ9398
|
Newark | Hdc50M42R700S |Positronic HDC50M42R700S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.0900 / $228.8400 | Buy Now | |
DISTI #
3937-HDC50M42R700S-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$121.5091 / $316.8900 | Buy Now | |
DISTI #
276-HDC50M42R700S
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 50P Solder Tail Right Angle Stainless Steel, Passivated Shell RoHS: Not Compliant | 0 |
|
$123.4800 / $132.8600 | Order Now | |
DISTI #
POSHDC50M42R700S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSHDC50M42R700S
|
Interstate Connecting Components | 0 |
|
Buy Now |