Part Details for HDC50M42R70T2S by Amphenol Positronic
Overview of HDC50M42R70T2S by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC50M42R70T2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9397
|
Newark | Hdc50M42R70T2S |Positronic HDC50M42R70T2S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.7300 / $238.8700 | Buy Now |
DISTI #
3937-HDC50M42R70T2S-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$126.6546 / $330.3300 | Buy Now |
DISTI #
276-HDC50M42R70T2S
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 50P Solder Tail Right Angle Stainless Steel, Passivated Shell Jackscrews RoHS: Not Compliant | 0 |
|
$128.7100 / $138.4900 | Order Now |
DISTI #
POSHDC50M42R70T2S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC50M42R70T2S
|
Interstate Connecting Components | 0 |
|
Buy Now |