Part Details for HDC50M5B300C by Amphenol Positronic
Overview of HDC50M5B300C by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC50M5B300C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9406
|
Newark | Hdc50M5B300C |Positronic HDC50M5B300C RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.3400 / $238.3700 | Buy Now |
DISTI #
3937-HDC50M5B300C-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$126.4909 / $329.8700 | Buy Now |
DISTI #
276-HDC50M5B300C
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 50P Solder Tail Right Angle Cadmium Shell RoHS: Not Compliant | 0 |
|
$98.1600 / $101.5600 | Order Now |
DISTI #
POSHDC50M5B300C
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC50M5B300C
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for HDC50M5B300C
HDC50M5B300C CAD Models
HDC50M5B300C Part Data Attributes
|
HDC50M5B300C
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC50M5B300C
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.507 inch | |
Body Length | 2.626 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.028 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 18 A | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC50M5B300C
This table gives cross-reference parts and alternative options found for HDC50M5B300C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC50M5B300C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD50P967MTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | HDC50M5B300C vs DD50P967MTXLF |
17D-DG50P1BPNVF2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | HDC50M5B300C vs 17D-DG50P1BPNVF2 |
DDL50P464HTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HDC50M5B300C vs DDL50P464HTXLF |
DDL50P867CXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC50M5B300C vs DDL50P867CXLF |
DDPF50P4CXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | HDC50M5B300C vs DDPF50P4CXLF |
DDMO50P067CXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC50M5B300C vs DDMO50P067CXLF |
DDL50P964MTXXXXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC50M5B300C vs DDL50P964MTXXXXLF |
DDMO50P464GTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | HDC50M5B300C vs DDMO50P464GTXLF |
DDMF50P464TXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | HDC50M5B300C vs DDMF50P464TXLF |
17D-DG50PCVF2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | HDC50M5B300C vs 17D-DG50PCVF2 |