Part Details for HDC50M5R7000/AA-759.0 by Amphenol Positronic
Overview of HDC50M5R7000/AA-759.0 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC50M5R7000/AA-759.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-HDC50M5R7000/AA-759.0-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$125.7818 / $328.0500 | Buy Now |
DISTI #
276-50M5R7000AA7590
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 50P Solder Tail Right Angle Zinc Shell RoHS RoHS: Compliant | 0 |
|
$97.6200 / $100.9900 | Order Now |
DISTI #
POSHDC50M5R7000/AA-759.0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC50M5R7000/AA-759.0
|
Interstate Connecting Components | 0 |
|
Buy Now |