Part Details for HDC50S32S2000 by Amphenol Positronic
Overview of HDC50S32S2000 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC50S32S2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9483
|
Newark | Hdc50S32S2000 |Positronic HDC50S32S2000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.1400 / $251.2400 | Buy Now |
DISTI #
276-HDC50S32S2000
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 50P Solder Tail Straight Zinc Shell RoHS: Not Compliant | 0 |
|
$125.6800 / $155.2100 | Order Now |
DISTI #
POSHDC50S32S2000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
HDC50S32S2000
|
TTI | D-Sub High Density Connectors D-Sub Female Connector 50P Solder Tail Straight Zinc Shell Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$129.0900 | Buy Now |
DISTI #
POSHDC50S32S2000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for HDC50S32S2000
HDC50S32S2000 CAD Models
HDC50S32S2000 Part Data Attributes
|
HDC50S32S2000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC50S32S2000
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3, MIL-DTL-24308 | |
Body Breadth | 0.605 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 4 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 18 A | |
Reference Standard | CSA;IEC;UL | |
Shell Finish | ZINC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |