Part Details for HDC50S36000C by Amphenol Positronic
Overview of HDC50S36000C by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC50S36000C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9487
|
Newark | Hdc50S36000C |Positronic HDC50S36000C RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.3800 / $280.4800 | Buy Now |
DISTI #
3937-HDC50S36000C-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$149.2546 / $389.2500 | Buy Now |
DISTI #
276-HDC50S36000C
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 50P Solder Tail Straight Cadmium Shell RoHS: Not Compliant | 0 |
|
$115.8200 / $119.8300 | Order Now |
DISTI #
POSHDC50S36000C
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC50S36000C
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for HDC50S36000C
HDC50S36000C CAD Models
HDC50S36000C Part Data Attributes
|
HDC50S36000C
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC50S36000C
Amphenol Positronic
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |