Part Details for HDC50S5R2000 by Amphenol Positronic
Overview of HDC50S5R2000 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC50S5R2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9507
|
Newark | Hdc50S5R2000 |Positronic HDC50S5R2000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.6700 / $291.3700 | Buy Now |
DISTI #
276-HDC50S5R2000
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 50P Solder Tail Right Angle Zinc Shell RoHS: Not Compliant | 0 |
|
$253.4700 | Order Now |
DISTI #
POSHDC50S5R2000
|
Heilind Electronics | D-SUB SOLDER RIGHT ANGLE SKT | Americas - 0 in Stock |
|
$100.1737 / $255.1913 | Buy Now |
DISTI #
HDC50S5R2000
|
TTI | D-Sub High Density Connectors D-Sub Female Connector 50P Solder Tail Right Angle Zinc Shell Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$263.1500 | Buy Now |
DISTI #
POSHDC50S5R2000
|
Interstate Connecting Components | D-SUB SOLDER RIGHT ANGLE SKT | 0 |
|
$100.1737 / $255.1913 | Buy Now |
Part Details for HDC50S5R2000
HDC50S5R2000 CAD Models
HDC50S5R2000 Part Data Attributes
|
HDC50S5R2000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC50S5R2000
Amphenol Positronic
D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.507 inch | |
Body Length | 2.626 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.283 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |