There are no models available for this part yet.
Overview of HDC50S5R70T0/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for HDC50S5R70T0/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ9517
|
Newark | Hdc50S5R70T0/Aa |Positronic HDC50S5R70T0/AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$31.7400 | Buy Now | |
DISTI #
3937-HDC50S5R70T0/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$159.1091 / $414.9500 | Buy Now | |
DISTI #
276-HDC50S5R70T0/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 50P Solder Tail Right Angle Zinc Shell RoHS Jackscrews RoHS: Compliant | 0 |
|
$148.3100 / $154.9900 | Order Now | |
DISTI #
POSHDC50S5R70T0/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
HDC50S5R70T0/AA
|
TTI | D-Sub High Density Connectors D-Sub Female Connector 50P Solder Tail Right Angle Zinc Shell RoHS Jackscrews Min Qty: 1 Package Multiple: 1 |
Americas - 28 In Stock |
|
$131.0000 | Buy Now | |
DISTI #
POSHDC50S5R70T0/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for HDC50S5R70T0/AA by Amphenol Positronic
Part Data Attributes for HDC50S5R70T0/AA by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|