Part Details for HDC60A160H by Crydom Inc
Overview of HDC60A160H by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for HDC60A160H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7795
|
Newark | Ssr Relay, Panel Mount, Ip00, 48Vdc/160A, 90-280V |Sensata/crydom HDC60A160H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.4200 / $307.8100 | Buy Now |
DISTI #
HDC60A160H-ND
|
DigiKey | RELAY SSR CONTACTOR DC 160A Min Qty: 5 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$253.3200 | Buy Now |
DISTI #
70238340
|
RS | Relay, Optic Coupling SSR, 48VDC/160A, 90-140VAC, w/pad | Sensata - Crydom HDC60A160H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$265.9800 | RFQ |
DISTI #
CRYHDC60A160H
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-48 VDC Operating Voltage Range - Thermal Pad - LED Status Indicator - Panel Mount. RoHS: Compliant | 0 |
|
$189.6800 / $199.4900 | Buy Now |
DISTI #
HDC60A160H
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 160A, 7÷48VDC, -30÷80°C Min Qty: 1 | 0 |
|
$200.1000 / $220.1200 | RFQ |
DISTI #
000000000003778648
|
Sager | Solid State Relays - Industrial Mount PM SSR 48VDC/160A 90-280VAC w/pad Min Qty: 5 | 0 |
|
$215.6600 / $227.9900 | Buy Now |
|
Master Electronics | Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-48 VDC Operating Voltage Range - Thermal Pad - LED Status Indicator - Panel Mount. RoHS: Compliant | 0 |
|
$189.6800 / $199.4900 | Buy Now |
Part Details for HDC60A160H
HDC60A160H CAD Models
HDC60A160H Part Data Attributes
|
HDC60A160H
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HDC60A160H
Crydom Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2016-09-13 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |