Part Details for HDC9M200E20 by Amphenol Positronic
Overview of HDC9M200E20 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC9M200E20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6997
|
Newark | Hdc9M200E20 |Positronic HDC9M200E20 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8500 / $56.3300 | Buy Now |
DISTI #
276-HDC9M200E20
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 9P Solder Cup Zinc Shell Jackscrews RoHS: Not Compliant | 34 |
|
$27.7500 / $37.4600 | Buy Now |
DISTI #
POSHDC9M200E20
|
Heilind Electronics | D-Sub Connector 9 Position Pin (Male) | Americas - 60 in Stock |
|
$11.2883 / $13.9669 | Buy Now |
DISTI #
HDC9M200E20
|
TTI | D-Sub High Density Connectors D-Sub Male Connector 9P Solder Cup Zinc Shell Jackscrews Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$37.7300 | Buy Now |
DISTI #
POSHDC9M200E20
|
Interstate Connecting Components | D-Sub Connector 9 Position Pin (Male) | 180 |
|
$11.2883 / $13.9669 | Buy Now |
|
Powell Electronics | Mil/Aero D-Sub Connector Min Qty: 1 | 12 |
|
$51.0700 | Buy Now |
Part Details for HDC9M200E20
HDC9M200E20 CAD Models
HDC9M200E20 Part Data Attributes
|
HDC9M200E20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC9M200E20
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: IEC 60807-3, MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 4 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Reference Standard | CSA;IEC;UL | |
Shell Finish | ZINC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |