Part Details for HDC9M200E2S/AA by Amphenol Positronic
Overview of HDC9M200E2S/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC9M200E2S/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9551
|
Newark | Hdc9M200E2S/Aa |Positronic HDC9M200E2S/AA RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9700 / $74.8900 | Buy Now |
DISTI #
3937-HDC9M200E2S/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$39.4364 / $102.8200 | Buy Now |
DISTI #
276-HDC9M200E2S/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 9P Solder Cup Stainless Steel, Passivated Shell RoHS Jackscrews RoHS: Compliant | 0 |
|
$37.8500 / $43.1000 | Order Now |
DISTI #
POSHDC9M200E2S/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC9M200E2S/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |