Part Details for HDC9M200E2S-50 by Amphenol Positronic
Overview of HDC9M200E2S-50 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC9M200E2S-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-HDC9M200E2S-50
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$49.3000 / $61.1800 | Order Now |
DISTI #
POSHDC9M200E2S-50
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC9M200E2S-50
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for HDC9M200E2S-50
HDC9M200E2S-50 CAD Models
HDC9M200E2S-50 Part Data Attributes
|
HDC9M200E2S-50
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC9M200E2S-50
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC9M200E2S-50
This table gives cross-reference parts and alternative options found for HDC9M200E2S-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC9M200E2S-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPS09P3CXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC9M200E2S-50 vs DEPS09P3CXLF |
D9P24A6RV12LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | HDC9M200E2S-50 vs D9P24A6RV12LF |
717DEH09PAZ4VF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | HDC9M200E2S-50 vs 717DEH09PAZ4VF |
717DF-E-09-P-OL2RM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | HDC9M200E2S-50 vs 717DF-E-09-P-OL2RM5 |
717DFEG09PVVF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | HDC9M200E2S-50 vs 717DFEG09PVVF |
94116-394209 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | HDC9M200E2S-50 vs 94116-394209 |
17D-EG09P1BUNVF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | HDC9M200E2S-50 vs 17D-EG09P1BUNVF |
17DFEG09PVVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | HDC9M200E2S-50 vs 17DFEG09PVVFM2 |
17DFEH09PA4VFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | HDC9M200E2S-50 vs 17DFEH09PA4VFM |
17DFEH09PVRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | HDC9M200E2S-50 vs 17DFEH09PVRM5 |