Part Details for HDC9M300T2S by Amphenol Positronic
Overview of HDC9M300T2S by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC9M300T2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7030
|
Newark | Hdc9M300T2S |Positronic HDC9M300T2S Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5800 / $67.8600 | Buy Now |
DISTI #
276-HDC9M300T2S
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 9P Solder Tail Straight Stainless Steel, Passivated Shell Jackscrews RoHS: Not Compliant | 0 |
|
$28.5400 / $43.8100 | Order Now |
DISTI #
POSHDC9M300T2S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC9M300T2S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for HDC9M300T2S
HDC9M300T2S CAD Models
HDC9M300T2S Part Data Attributes:
|
HDC9M300T2S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC9M300T2S
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC9M300T2S
This table gives cross-reference parts and alternative options found for HDC9M300T2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC9M300T2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEN09P567CTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | HDC9M300T2S vs DEN09P567CTXLF |
DEO09P067CXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | HDC9M300T2S vs DEO09P067CXLF |
DEO09P465HTXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HDC9M300T2S vs DEO09P465HTXLF |
DEO09P867GTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | HDC9M300T2S vs DEO09P867GTXLF |
DEP09P332NXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC9M300T2S vs DEP09P332NXLF |
DEP09P4CTXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | HDC9M300T2S vs DEP09P4CTXLF |
DEMN09P432TXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HDC9M300T2S vs DEMN09P432TXLF |
DEP09P665XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | HDC9M300T2S vs DEP09P665XLF |
DEPL09P064MTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | HDC9M300T2S vs DEPL09P064MTXLF |
DEPL09P365HTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HDC9M300T2S vs DEPL09P365HTXLF |